Panasonic Surface Mount Non-Latching Relay, 6V dc Coil, 23.3mA, DPDT
- RS-stocknr.:
- 247-4050
- Fabrikantnummer:
- AGQ200A06
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 247-4050
- Fabrikantnummer:
- AGQ200A06
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Mount Type | Surface Mount | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 6 V dc | |
| Switching Current | 23.3 mA | |
| Contact Configuration | DPDT | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Mount Type Surface Mount | ||
Product Type Non-Latching Relay | ||
Coil Voltage 6 V dc | ||
Switching Current 23.3 mA | ||
Contact Configuration DPDT | ||
- Land van herkomst:
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio Visual equipment and also security equipment.
The rated Coil voltage for this device is 6 Vdc
It comes in a tube packaging
Gerelateerde Links
- Panasonic Surface Mount Non-Latching Relay 23.3mA, DPDT
- Panasonic PCB Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Allen Bradley Non-Latching Relay 6A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT