Panasonic Surface Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS-stocknr.:
- 247-4069
- Fabrikantnummer:
- AGQ200S24Y
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 50 eenheden)*
€ 116,95
(excl. BTW)
€ 141,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 augustus 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 2,339 | € 116,95 |
| 100 - 200 | € 2,274 | € 113,70 |
| 250 - 450 | € 2,212 | € 110,60 |
| 500 + | € 2,154 | € 107,70 |
*prijsindicatie
- RS-stocknr.:
- 247-4069
- Fabrikantnummer:
- AGQ200S24Y
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 9.6mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 12mm | |
| Standards/Approvals | CSA, VDE, UL, RoHS | |
| Length | 22mm | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 9.6mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Height 12mm | ||
Standards/Approvals CSA, VDE, UL, RoHS | ||
Length 22mm | ||
Width 7mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 24 Vdc
It comes in a tube packaging
Gerelateerde Links
- Panasonic Surface Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Non-Latching Relay 12.5mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7mA Switching Current, DPDT