Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- RS-stocknr.:
- 247-4409
- Fabrikantnummer:
- TX2SA-4.5V
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,97
(excl. BTW)
€ 3,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 40 stuk(s) vanaf 09 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 2,97 |
| 5 - 9 | € 2,87 |
| 10 - 19 | € 2,82 |
| 20 + | € 2,73 |
*prijsindicatie
- RS-stocknr.:
- 247-4409
- Fabrikantnummer:
- TX2SA-4.5V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 31mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Length | 22mm | |
| Width | 7mm | |
| Standards/Approvals | UL, RoHS, VDE, CSA | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 31mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Length 22mm | ||
Width 7mm | ||
Standards/Approvals UL, RoHS, VDE, CSA | ||
Height 12mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 4.5 Vdc. It is a SA type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
Gerelateerde Links
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Non-Latching Relay 12.5mA Switching Current, DPDT