Lovato Electric Non-Latching Relay, 110V ac Coil, 7A Switching Current, DPDT
- RS-stocknr.:
- 247-9580
- Fabrikantnummer:
- HR602CA110
- Fabrikant:
- Lovato Electric
Subtotaal (1 eenheid)*
€ 12,19
(excl. BTW)
€ 14,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,19 |
*prijsindicatie
- RS-stocknr.:
- 247-9580
- Fabrikantnummer:
- HR602CA110
- Fabrikant:
- Lovato Electric
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
| Merk | Lovato Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Series | HR602C | |
| Terminal Type | Socket | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.8kVA | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA cURus, EAC, IEC/EN 61810, VDE | |
| Width | 27.2mm | |
| Length | 81mm | |
| Height | 75.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Series HR602C | ||
Terminal Type Socket | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.8kVA | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA cURus, EAC, IEC/EN 61810, VDE | ||
Width 27.2mm | ||
Length 81mm | ||
Height 75.2mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator has control voltage of 110VAC and, rated current of 7A with contact configuration 2 C/O contact.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
Gerelateerde Links
- Lovato Electric Non-Latching Relay 7A Switching Current, DPDT
- Lovato Electric Non-Latching Relay 7A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay 7A Switching Current, DPDT
- Lovato Electric PCB Non-Latching Relay 6A Switching Current, DPDT
- Lovato Electric PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay 10A Switching Current, DPDT