Finder PCB Mount, Plug In Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS-stocknr.:
- 248-1368
- Fabrikantnummer:
- 434170122001
- Fabrikant:
- Finder
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 5,64
(excl. BTW)
€ 6,82
(incl. BTW)
- RS-stocknr.:
- 248-1368
- Fabrikantnummer:
- 434170122001
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount, Plug In | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount, Plug In | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
- Land van herkomst:
- ES
The Finder's 43 series is low profile direct or PCB mount PCB relays have one pole and can be used in medical and dentistry, alarm systems, air conditioners, Burners, boilers and furnaces like applications.
Very high coil-contact isolation 10 mm, 6 kV (1.2/50 μs)
Cadmium free contacts (preferred version)
Flux proof RT II standard, (RT III option)
Have one pole
Cadmium free contacts (preferred version)
Flux proof RT II standard, (RT III option)
Have one pole
Gerelateerde Links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder Relay 16A Switching Current, SPDT
- Finder Relay 25A Switching Current, SPDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, DPST