Finder Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS-stocknr.:
- 248-1586
- Fabrikantnummer:
- 553390240060
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 140,24
(excl. BTW)
€ 169,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 14,024 | € 140,24 |
*prijsindicatie
- RS-stocknr.:
- 248-1586
- Fabrikantnummer:
- 553390240060
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Height | 37.2mm | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Height 37.2mm | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- Land van herkomst:
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 3 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 24 Vdc.
Standard version but comes with double LED (DC non-polarized)
Cadmium free contacts
Gerelateerde Links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT