Finder PCB Relay, 110V dc Coil, 10A Switching Current, 2 CO
- RS-stocknr.:
- 248-2002
- Fabrikantnummer:
- 406271100000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 50 eenheden)*
€ 480,85
(excl. BTW)
€ 581,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 9,617 | € 480,85 |
*prijsindicatie
- RS-stocknr.:
- 248-2002
- Fabrikantnummer:
- 406271100000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Length | 29mm | |
| Height | 25mm | |
| Width | 12.4mm | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Length 29mm | ||
Height 25mm | ||
Width 12.4mm | ||
Contact Material Silver Nickel Alloy | ||
- Land van herkomst:
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 110 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Gerelateerde Links
- Finder Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 16A Switching Current, 2 CO