Finder Flange Relay, 12V ac Coil, 10A Switching Current, 2 CO
- RS-stocknr.:
- 248-2463
- Fabrikantnummer:
- 606280120000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 171,43
(excl. BTW)
€ 207,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 17,143 | € 171,43 |
*prijsindicatie
- RS-stocknr.:
- 248-2463
- Fabrikantnummer:
- 606280120000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 12V ac | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 19Ω | |
| Coil Power | 2.2VA | |
| Standards/Approvals | CSA, CE | |
| Width | 32.2mm | |
| Height | 52mm | |
| Length | 36.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 12V ac | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 19Ω | ||
Coil Power 2.2VA | ||
Standards/Approvals CSA, CE | ||
Width 32.2mm | ||
Height 52mm | ||
Length 36.5mm | ||
Contact Material Silver Nickel Alloy | ||
- Land van herkomst:
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 12 Vac (50/60 Hz).
Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting
Cadmium free contacts
Gerelateerde Links
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO