Finder Flange Relay, 48V ac Coil, 10A Switching Current, 3PDT
- RS-stocknr.:
- 248-2472
- Fabrikantnummer:
- 606380480000
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 198,72
(excl. BTW)
€ 240,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 19,872 | € 198,72 |
*prijsindicatie
- RS-stocknr.:
- 248-2472
- Fabrikantnummer:
- 606380480000
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 48V ac | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 32.2mm | |
| Standards/Approvals | CE, CSA | |
| Length | 36.5mm | |
| Height | 52mm | |
| Coil Power | 2.2VA | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 48V ac | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 70°C | ||
Width 32.2mm | ||
Standards/Approvals CE, CSA | ||
Length 36.5mm | ||
Height 52mm | ||
Coil Power 2.2VA | ||
Contact Material Silver Nickel Alloy | ||
- Land van herkomst:
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 48 Vac (50/60 Hz).
Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting
Cadmium free contacts
Gerelateerde Links
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT