Finder PCB Relay, 24V ac Coil, 20A Switching Current, SPST
- RS-stocknr.:
- 248-2632
- Fabrikantnummer:
- 656180240300
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 146,43
(excl. BTW)
€ 177,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 14,643 | € 146,43 |
*prijsindicatie
- RS-stocknr.:
- 248-2632
- Fabrikantnummer:
- 656180240300
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 65 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 74Ω | |
| Maximum Operating Temperature | 75°C | |
| Length | 36.5mm | |
| Coil Power | 2.2VA | |
| Standards/Approvals | EAC, CSA | |
| Height | 47.3mm | |
| Width | 32.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 65 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 74Ω | ||
Maximum Operating Temperature 75°C | ||
Length 36.5mm | ||
Coil Power 2.2VA | ||
Standards/Approvals EAC, CSA | ||
Height 47.3mm | ||
Width 32.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- Land van herkomst:
- IT
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO (SPST-NO)
PCB mount
Bifurcated terminals
Standard AgCdO contact material
24V ac voltage supply
Gerelateerde Links
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST
- Finder Flange Mount Relay 20A Switching Current SPST
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST
- Finder DIN Rail Non-Latching Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 20A Switching Current, SPST