Finder Flange Power Relay Module, 24V dc Coil, 50A Switching Current, 2 CO
- RS-stocknr.:
- 248-2677
- Fabrikantnummer:
- 668290240003
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 251,02
(excl. BTW)
€ 303,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 25,102 | € 251,02 |
*prijsindicatie
- RS-stocknr.:
- 248-2677
- Fabrikantnummer:
- 668290240003
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 340Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 1.7W | |
| Length | 68.5mm | |
| Height | 40.8mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 340Ω | ||
Maximum Operating Temperature 70°C | ||
Width 33.5mm | ||
Standards/Approvals CSA, EAC | ||
Coil Power 1.7W | ||
Length 68.5mm | ||
Height 40.8mm | ||
Contact Material Silver Alloy Gold Plated | ||
- Land van herkomst:
- ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
24V dc voltage supply
Gerelateerde Links
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 115 V ac Coil 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 12A Switching Current, 2 CO
- Finder Flange Power Relay Module 115 V ac Coil 2 NO
- Finder Flange Power Relay Module 125 V ac Coil 2 NO