Finder PCB Power Relay, 230V ac Coil, 16A Switching Current, DPST

Subtotaal (1 eenheid)*

€ 16,79

(excl. BTW)

€ 20,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 169 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
1 +€ 16,79

*prijsindicatie

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 17,00

(excl. BTW)

€ 20,57

(incl. BTW)

RS-stocknr.:
257-7403
Artikelnummer Distrelec:
304-22-727
Fabrikantnummer:
622282300300
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

62

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

+70°C

Coil Resistance

7.3kΩ

Length

38.2mm

Standards/Approvals

UKCA, CE, CSA, EAC, ENEC 03

Width

35.8mm

Coil Power

2.2W

Height

53.1mm

Contact Material

Silver Alloy Gold Plated

Vrijgesteld

Land van herkomst:
IT

Finder Series 62 Power Relay, 230V AC Coil Voltage, 16A Switching Current - 622282300300


This power relay is a robust DPST device designed for automation applications. Operated at 230V AC, it features a compact PCB mount design, making it suitable for various electronic and electrical environments. With a maximum switching current of 16A and rated for 100,000 cycles, this relay ensures long-lasting performance across demanding applications.

Features & Benefits


• High voltage capability supports up to 400V AC and 220V DC

• Utilises AgSnO2 as contact material for enhanced durability

• Features a coil power rating of 2.2VA for efficient operation

• Provides reinforced insulation between coil and contacts for safety

• Single coil design simplifies installation and maintenance

• Maximum switching current of 120A ensures reliability under load

Applications


• Ideal for industrial furnaces, boilers, and burners

• Suitable for managing electric power in control panels

• Commonly used in road and tunnel lighting systems

• Applicable in circuit breakers and industrial motor controls

• Works effectively with punches, cleaners, and sanding machines

The AgSnO2 contact material enhances durability and improves the relay’s performance under high current loads, significantly increasing its lifespan and reliability in demanding applications.

Reinforced insulation, with a clear distance of 6mm and creepage distance of 8mm, reduces the risk of electrical faults, ensuring safe operation in environments exposed to potential voltage spikes.

A rated life of 100,000 cycles indicates the relay’s ability to perform consistently over an extended period, making it a dependable choice for continuous operation in various applications.

Yes, the power relay is designed to manage inductive loads effectively, making it suitable for various motor control and automation tasks where inductive switching is required.

This relay operates effectively within a temperature range of -40°C to +70°C, ensuring reliable functionality in extreme environmental conditions commonly found in industrial settings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.