Siemens DIN Rail Power Relay, 24V ac Coil, 16A Switching Current, DPST
- RS-stocknr.:
- 266-9600
- Fabrikantnummer:
- 5TT4105-2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 57,47
(excl. BTW)
€ 69,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,47 |
*prijsindicatie
- RS-stocknr.:
- 266-9600
- Fabrikantnummer:
- 5TT4105-2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | 5TT | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 10V ac | |
| Maximum Operating Temperature | 40°C | |
| Height | 89.8mm | |
| Coil Power | 4.5VA | |
| Length | 76mm | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Width | 17.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series 5TT | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 10V ac | ||
Maximum Operating Temperature 40°C | ||
Height 89.8mm | ||
Coil Power 4.5VA | ||
Length 76mm | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Width 17.6mm | ||
- Land van herkomst:
- RO
The Siemens remote control switch is with 1 NO contact, 16 A rated current value, its life is 50000 operating cycles and IP20 protection class, with connected conductors.
Product component switch
Position indicator
Product function direct operation
Gerelateerde Links
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST