TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS-stocknr.:
- 272-7738
- Fabrikantnummer:
- RTD34005 8-1393238-3
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,46
(excl. BTW)
€ 4,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,46 |
| 10 + | € 3,25 |
*prijsindicatie
- RS-stocknr.:
- 272-7738
- Fabrikantnummer:
- RTD34005 8-1393238-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 62Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Standards/Approvals | CCSAUS, CQC, cULus, VDE | |
| Height | 15.7mm | |
| Coil Power | 403mW | |
| Width | 12.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 62Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Standards/Approvals CCSAUS, CQC, cULus, VDE | ||
Height 15.7mm | ||
Coil Power 403mW | ||
Width 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 403 mW DC coil power rating.
RoHS compliant
REACH compliant
UL coil insulation class F
62 ohms coil resistance
Gerelateerde Links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay 16A Switching Current, SPST