Durakool Power Relay, 12V dc Coil, 35A Switching Current, 1 NO
- RS-stocknr.:
- 276-5955
- Fabrikantnummer:
- DC20-4021-76-1012
- Fabrikant:
- Durakool
Subtotaal (1 doos van 10 eenheden)*
€ 313,26
(excl. BTW)
€ 379,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 313,26 | € 31,326 |
*prijsindicatie
- RS-stocknr.:
- 276-5955
- Fabrikantnummer:
- DC20-4021-76-1012
- Fabrikant:
- Durakool
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
| Merk | Durakool | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Series | DC20 | |
| Terminal Type | Plug-In | |
| Switching Current | 35A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 9kW | |
| Switching DC Voltage | 450V dc | |
| Coil Resistance | 46.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 29.2mm | |
| Length | 29.6mm | |
| Height | 30mm | |
| Coil Power | 3VA | |
| Contact Material | Silver Copper Nickel Alloy | |
| Contact Resistance | 10mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Durakool | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Series DC20 | ||
Terminal Type Plug-In | ||
Switching Current 35A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 9kW | ||
Switching DC Voltage 450V dc | ||
Coil Resistance 46.5Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 29.2mm | ||
Length 29.6mm | ||
Height 30mm | ||
Coil Power 3VA | ||
Contact Material Silver Copper Nickel Alloy | ||
Contact Resistance 10mΩ | ||
- Land van herkomst:
- CN
The Durakool power relay is pre-charge or discharge relay. It is in miniature case size and has contacts made from silver alloy.
Magnetic arc blowout
Fits Mini-ISO footprint
Gerelateerde Links
- Durakool Power Relay 35A Switching Current, 1 NO
- Durakool Power Relay 35A Switching Current, 1 NO
- Durakool Power Relay 60A Switching Current, SPST
- Durakool Power Relay 100A Switching Current, SPST
- Durakool Power Relay 80A Switching Current, SPST
- Durakool Power Relay 60A Switching Current, SPDT
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool Power Relay 100mA Switching Current, 1 NO