Durakool Power Relay, 48V dc Coil, 120A Switching Current, 1 NO
- RS-stocknr.:
- 276-5973
- Fabrikantnummer:
- DG55M-5021-76-1048-DR
- Fabrikant:
- Durakool
Subtotaal (1 tray van 20 eenheden)*
€ 317,58
(excl. BTW)
€ 384,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 317,58 | € 15,879 |
*prijsindicatie
- RS-stocknr.:
- 276-5973
- Fabrikantnummer:
- DG55M-5021-76-1048-DR
- Fabrikant:
- Durakool
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
| Merk | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 1 NO | |
| Series | DG55M | |
| Terminal Type | Plug-In | |
| Switching Current | 120A | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.2kΩ | |
| Coil Power | 2W | |
| Standards/Approvals | No | |
| Width | 25.9mm | |
| Height | 24.9mm | |
| Length | 25.9mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Durakool | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 1 NO | ||
Series DG55M | ||
Terminal Type Plug-In | ||
Switching Current 120A | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.2kΩ | ||
Coil Power 2W | ||
Standards/Approvals No | ||
Width 25.9mm | ||
Height 24.9mm | ||
Length 25.9mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
The Durakool Mini-ISO plug-in relay is general purpose automotive or electric vehicle relay.
Made from UL94-V0 approved plastic
Operating temperature -40 to +85°C
Gerelateerde Links
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool Power Relay 100mA Switching Current, 1 NO
- Durakool Power Relay 60A Switching Current, SPDT
- Durakool Power Relay 100A Switching Current, SPST
- Durakool Power Relay 60A Switching Current, SPDT
- Durakool PCB Automotive Relay 40A Switching Current, SPDT
- Durakool PCB Power Relay 15A Switching Current, 1 NO