Finder PCB Power Relay, 48V dc Coil, 16A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 6,86

(excl. BTW)

€ 8,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,86

*prijsindicatie

RS-stocknr.:
282-6642
Fabrikantnummer:
406170484000
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

4.8kΩ

Coil Power

0.5W

Length

29mm

Height

25mm

Standards/Approvals

cURus, EAC

Width

12.4mm

Contact Material

Silver Tin Oxide

Land van herkomst:
IT

Finder Series 40 Power Relay, 48V DC Coil Voltage, 16A Switching Current - 406170484000


This power relay is a miniature PCB mount relay designed for reliable switching in diverse applications. With a single SPDT configuration, it operates at a coil voltage of 48V DC and facilitates switching currents of up to 16A. The device ensures isolation between the coil and contacts, rated at 6kV, and functions effectively in ambient temperatures ranging from -40°C to +85°C.

Features & Benefits


• High switching capacity with a maximum voltage of 400V AC and 125V DC enhances versatility

• Single coil design simplifies integration into various systems

• Durable construction guarantees a lifespan of over 100,000 cycles for long-term use

• Cadmium-free contact material option ensures environmentally friendly operation

• Compact design with PCB mount allows for easy installation in confined spaces

• Compliance with cURus and EAC standards ensures safety and reliability in operation

Applications


• Used in automation systems for blinds and shutters

• Suitable for control panels in medical and dental

• Ideal for electronic circuit boards requiring reliable switching

• Utilised in vending machines for enhanced operational efficiency

• Effective in door and gate openers for seamless access control

What are the implications of the isolation rating between the coil and contacts?


The isolation rating of 6kV guarantees safe operation in high-voltage applications, preventing accidental short circuits and ensuring protection against electrical shocks.

How does the switching current capacity impact its performance in various applications?


The 16A switching current capacity allows for effective operation across a wide range of devices, accommodating the needs of higher load applications without compromising reliability.

What temperature range can this relay operate efficiently without performance issues?


This relay functions effectively in temperatures from -40°C to +85°C, making it suitable for both indoor and outdoor installations subject to varying environmental conditions.

How does its compact design benefit installation in electrical systems?


The compact form factor allows for efficient use of space, enabling easy integration into intricate circuit designs and panel layouts while maintaining operational functionality.

What environmental standards does this product adhere to?


This relay meets significant safety and performance standards, including cURus and EAC, confirming its reliability and suitability for critical applications in regulated environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.