Omron PCB Power Relay, 24V Coil, 16A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 2,61

(excl. BTW)

€ 3,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 207 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 129 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2,61

*prijsindicatie

RS-stocknr.:
283-5932
Artikelnummer Distrelec:
110-49-779
Fabrikantnummer:
G5LE-1-E 24DC
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

PCB

Series

G5LE

Switching Current

16A

Switching AC Voltage

250V ac

Switching Power

350W

Switching DC Voltage

35V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

UL508, CSA C22.2 No. 14, EN60255-25, EN61810-1, No. 1, UL114, UL1409, UL325, UL478, UL873

Coil Power

700mW

Contact Resistance

100mΩ

Land van herkomst:
MY

Omron Power Relay, 24V Coil Voltage, SPDT Contact Configuration - G5LE-1-E 24DC


This power relay is a highly efficient and versatile component designed for various automation and control applications. Featuring a reliable 24V Coil voltage, it is specifically built for PCB mount installation, ensuring seamless integration into your electronic systems. This single-pole, double-throw (SPDT) relay is rated for a switching current of 16A and supports a maximum switching power of 4000VA, making it suitable for high voltage demands.

Features & Benefits


• Operates effectively with a Coil voltage of 24V
• Capable of handling currents up to 16A without failure
• Long life expectancy of 10 million cycles for durability
• Maximum switching voltage of 250V AC ensures reliability
• Designed for PCB mounting, simplifying installation and use

Applications


• Ideal for power distribution in industrial automation systems
• Used in control panels for machinery coordination
• Suitable for switching in electrical circuits
• Integrated into relay-based control systems for enhanced functionality
• Utilised in automated solutions requiring high current switching capabilities

What are the operational temperature limits for this device?


It is designed to operate effectively between -40°C to +85°C, ensuring reliability in diverse environmental conditions.

What type of mounting does this relay require?


This component is specifically designed for PCB mounting, allowing easy integration into existing electronic systems.

What is the expected lifespan of this relay?


This relay boasts a life expectancy of 10 million cycles, indicating its robustness and long-term reliability for continuous use.

Can it be used for automation tasks?


Yes, this device is a Durable relay for automation, making it Ideal for various industrial applications requiring reliable performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.