TE Connectivity PCB Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS-stocknr.:
- 680-3937
- Artikelnummer Distrelec:
- 304-01-363
- Fabrikantnummer:
- RTD14730
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,14
(excl. BTW)
€ 14,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 02 november 2026
- Plus verzending 75 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 12,14 |
| 25 - 99 | € 11,79 |
| 100 - 249 | € 11,47 |
| 250 - 499 | € 11,18 |
| 500 + | € 10,87 |
*prijsindicatie
- RS-stocknr.:
- 680-3937
- Artikelnummer Distrelec:
- 304-01-363
- Fabrikantnummer:
- RTD14730
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 32.5kΩ | |
| Coil Power | 250mW | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, RoHS, IEC 60335-1 | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 32.5kΩ | ||
Coil Power 250mW | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, RoHS, IEC 60335-1 | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Gerelateerde Links
- Finder Relay 16A Switching Current, SPDT
- Phoenix Contact Power Relay 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- WAGO Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT