Aratas Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST
- RS-stocknr.:
- 789-4675
- Fabrikantnummer:
- G7L-2A-TUB DC24
- Fabrikant:
- Aratas
Subtotaal (1 eenheid)*
€ 11,22
(excl. BTW)
€ 13,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 22 stuk(s) vanaf 12 april 2027
- Plus verzending 24 stuk(s) vanaf 14 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,22 |
*prijsindicatie
- RS-stocknr.:
- 789-4675
- Fabrikantnummer:
- G7L-2A-TUB DC24
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.9W | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 303Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Length | 50.5mm | |
| Width | 33.5mm | |
| Height | 53mm | |
| Coil Power | 1.9W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.9W | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 303Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Length 50.5mm | ||
Width 33.5mm | ||
Height 53mm | ||
Coil Power 1.9W | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- Land van herkomst:
- ID
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
Gerelateerde Links
- Aratas Panel Power Relay 25A Switching Current, DPST
- Aratas Power Relay 30 A Switching Current, DPST
- Aratas Panel Non-Latching Relay 25A Switching Current, DPST
- Aratas PCB Relay 1A Switching Current, DPST
- Aratas Panel Power Relay 25A Switching Current, DPST
- Aratas Panel Power Relay 25A Switching Current, DPST
- Aratas Panel Mount Power Relay 25A Switching Current, DPST
- Aratas Panel Mount Power Relay 25A Switching Current, DPST