Omron Power Relay, 120V ac Coil, 10A Switching Current, 4PDT

Ontvang bulkkorting

Voeg 5 meer toe om € 4,25 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 27,27

(excl. BTW)

€ 33,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
  • Plus verzending 13 stuk(s) vanaf 23 november 2026
  • Plus verzending 104 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 27,27-
5 - 9€ 26,42€ 4,25
10 +€ 25,62€ 16,50

*prijsindicatie

RS-stocknr.:
827-7873
Fabrikantnummer:
LY4N 110/120VAC
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

4PDT

Series

LY4N

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

125V ac

Switching Power

2.5W

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Coil Resistance

1.8kΩ

Maximum Operating Temperature

55°C

Length

41.5mm

Height

28mm

Coil Power

2.5W

Width

36mm

Standards/Approvals

CSA, UL

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron LY4N Series Power Relay, 120V Coil Voltage, 4PDT Contact Configuration - LY4N 110/120VAC


This power relay is a Compact electromechanical switching device designed for control and signalling tasks in industrial and electronic systems. It operates on an alternating Coil supply and provides multiple changeover contact paths for complex switching arrangements, suitable for PCB mounting in automation and electrical assemblies.

Features and Benefits:


• 120V AC Coil consumes 2.5W for predictable drive requirements
• Coil resistance 1800Ω reduces Coil current draw for efficiency
• Four-pole double-throw contact configuration enables complex switching
• Silver alloy contacts deliver low contact resistance of 50mΩ for minimal voltage drop
• Rated switching current 10A supports moderate power loads
• PCB Terminal format simplifies integration onto printed circuit boards

Applications


• Suitable for motor control logic in automated machinery
• Ideal for relay-based sequencing in control panels
• Used for signal routing in industrial instrumentation
• Can be used for switching DC loads up to 125V in control circuits
• Used with PCB-mounted assemblies in electrical equipment

What ambient temperature range can it withstand during operation?


It operates within a -25°C to 55°C ambient range suitable for typical indoor industrial environments.

Which voltages can be switched by the contacts in AC and DC systems?


The contacts are rated to switch up to 125V in both AC and DC applications.

How is the relay packaged for PCB use and what connection type does it require?


It uses PCB terminals allowing through‑hole mounting directly onto printed circuit boards.

What approvals indicate suitability for industrial deployment?


It carries recognised CSA and UL approvals indicating compliance with established safety standards.

Approvals

VDE, UL, CSA, TUV

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.