Omron Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS-stocknr.:
- 828-7306
- Fabrikantnummer:
- LY2F 24VDC
- Fabrikant:
- Omron
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,32
(excl. BTW)
€ 22,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 96 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 32 stuk(s) vanaf 20 november 2026
- Plus verzending 110 stuk(s) vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 18,32 | - |
| 5 - 9 | € 17,71 | 3% |
| 10 + | € 17,23 | 5% |
*prijsindicatie
- RS-stocknr.:
- 828-7306
- Fabrikantnummer:
- LY2F 24VDC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | LY2F | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0.9W | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 650Ω | |
| Height | 44mm | |
| Width | 35.5mm | |
| Coil Power | 900mW | |
| Length | 22.5mm | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series LY2F | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0.9W | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 650Ω | ||
Height 44mm | ||
Width 35.5mm | ||
Coil Power 900mW | ||
Length 22.5mm | ||
Standards/Approvals CSA, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- Land van herkomst:
- ID
Omron LY2F Series Power Relay, 24V DC Coil Voltage, 10A Switching Current - LY2F DC24
This power relay is designed for versatile automation applications. The DPDT configuration allows for efficient control of multiple functions, featuring a coil voltage of 24V DC. Compact dimensions of 22.5mm in length, 35.5mm in depth, and 44mm in height make it suitable for various installations.
Features & Benefits
• Supports a maximum switching current of 10A
• Excellent isolation between coil and contact at 2kV AC
• Environmentally adaptable with an operating temperature range of -25°C to +55°C
• Complies with multiple international safety standards
Applications
• Utilised in general-purpose power switching for various equipment
• Effective in industrial automation systems for reliable control
• Suitable for powering electrical appliances in commercial settings
• Ideal for control systems requiring digital and high-voltage functionalities
What are the main electrical specifications for this relay?
It has a coil voltage of 24V DC and can handle maximum switching voltages of 250V AC and 125V DC. The maximum switching power reaches 1.1kVA for AC and 240W for DC applications, ensuring it meets a wide range of operational needs.
How does the relay ensure durability in high-demand environments?
The relay can withstand high operational demands, boasting a mechanical life of up to 100 million operations and an electrical life of 500,000 operations, making it highly reliable in automation environments.
What terminal types are available for installation?
It features PCB pin terminals, which facilitate easy mounting and integration into existing circuits, enhancing its usability in various projects.
Gerelateerde Links
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Flange Power Relay 10A Switching Current, DPDT
- Omron Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT