Phoenix Contact Power Relay, 48V dc Coil, 50mA Switching Current, 4PDT
- RS-stocknr.:
- 857-1373
- Fabrikantnummer:
- 2903671
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 857-1373
- Fabrikantnummer:
- 2903671
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | REL-IR4/LDP- 48DC/4X21AU | |
| Terminal Type | Plug-In | |
| Switching Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 36V dc | |
| Switching AC Voltage | 30V ac | |
| Switching Power | 0.12W | |
| Maximum Operating Temperature | 70°C | |
| Length | 21.2mm | |
| Standards/Approvals | CSA, EAC | |
| Height | 35.6mm | |
| Width | 27.5mm | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series REL-IR4/LDP- 48DC/4X21AU | ||
Terminal Type Plug-In | ||
Switching Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 36V dc | ||
Switching AC Voltage 30V ac | ||
Switching Power 0.12W | ||
Maximum Operating Temperature 70°C | ||
Length 21.2mm | ||
Standards/Approvals CSA, EAC | ||
Height 35.6mm | ||
Width 27.5mm | ||
Contact Material Gold Plated | ||
- Land van herkomst:
- PL
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, coil voltage: 48 V DC
Gerelateerde Links
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4PDT
- Phoenix Contact Power Relay 6A Switching Current, 4PDT
- Finder Power Relay 7A Switching Current, 4PDT