Durakool Plug In Power Relay, 24V dc Coil, 60A Switching Current, SPDT
- RS-stocknr.:
- 915-6685
- Fabrikantnummer:
- DG85F-7011-36-1024
- Fabrikant:
- Durakool
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
135 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 4,87
(excl. BTW)
€ 5,89
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 4,87 |
- RS-stocknr.:
- 915-6685
- Fabrikantnummer:
- DG85F-7011-36-1024
- Fabrikant:
- Durakool
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Willow Durakool DG85 Series Automotive Relays
Willow Durakool DG85 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG85 relays have a high resistance to inrush current and a high continuous DC current capacity.
General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant
![](https://media.rs-online.com/t_line/L9156685-01.jpg)
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 60A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage DC | 24V dc |
Length | 28.3mm |
Coil Resistance | 250Ω |
Coil Power | 2.3W |
Isolation Coil To Contact | 500Vrms |
Height | 25mm |
Contact Material | AgSnOInO |
Life | 500000 Operations |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Depth | 28.3mm |
Application | Automotive, Industrial |