MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS-stocknr.:
- 192-5294
- Fabrikantnummer:
- ERDN20-5
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 32,53
(excl. BTW)
€ 39,36
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 32,53 |
| 5 - 9 | € 31,55 |
| 10 - 24 | € 30,57 |
| 25 - 49 | € 29,60 |
| 50 + | € 28,63 |
*prijsindicatie
- RS-stocknr.:
- 192-5294
- Fabrikantnummer:
- ERDN20-5
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Accessory Type | Redundancy Module | |
| Product Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Length | 99mm | |
| Depth | 36mm | |
| Width | 82mm | |
| Standards/Approvals | EN61000-4-5, IEC62368-1, EN61000-4-8, EN61000-4-6, RoHS, EAC, UL62368-1, CE, EN55024, EN61000-4-3, EN61000-4-2, EN55035, EN61000-4-4, UL, EN61000-6-2(EN50082-2), EN55032 | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Accessory Type Redundancy Module | ||
Product Type Redundancy Module | ||
For Use With Redundancy Module | ||
Length 99mm | ||
Depth 36mm | ||
Width 82mm | ||
Standards/Approvals EN61000-4-5, IEC62368-1, EN61000-4-8, EN61000-4-6, RoHS, EAC, UL62368-1, CE, EN55024, EN61000-4-3, EN61000-4-2, EN55035, EN61000-4-4, UL, EN61000-6-2(EN50082-2), EN55032 | ||
20A Enclosed Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 5Vdc
Support 1+1 and N+1 redundancy system
2 channels inout and 1 output
Suitable for redundancy operation of 5V/12V/24V/48V system
Output current up to 20A
Cooling by free air convection
-40 to +80°C ultra-wide operating temperature (>+60°C derating)
Built-in 2 channels DC OK signal and alarm relay contact
3 years warranty
Applications
Industrial control system
Semiconductor fabrication equipment
Factory automation
Electro-mechanical apparatus
Gerelateerde Links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- PULS Redundancy Module for use with 1+1 Redundancy with Automated Load Sharing, YR Series
- Siemens Redundancy Module for use with Power Supply, 6EP4348 Series
- PULS Redundancy Module for use with Power Supplies, PIRD Series
- TRACOPOWER Redundancy Module for use with TCL, TCL Series