MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS-stocknr.:
- 192-5306
- Artikelnummer Distrelec:
- 303-07-833
- Fabrikantnummer:
- DRDN40-12
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 54,18
(excl. BTW)
€ 65,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 11 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,18 |
*prijsindicatie
- RS-stocknr.:
- 192-5306
- Artikelnummer Distrelec:
- 303-07-833
- Fabrikantnummer:
- DRDN40-12
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Accessory Type | Redundancy Module | |
| Product Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Standards/Approvals | EN55035, EAC, EN61000-4-4, EN61000-4-5, EN61000-4-8, EN55024, EN55032, IEC62368-1, UL62368-1, CE, EN61000-6-2(EN50082-2), UL, EN61000-4-3, EN61000-4-6, EN61000-4-2, RoHS | |
| Depth | 100mm | |
| Width | 55mm | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Accessory Type Redundancy Module | ||
Product Type Redundancy Module | ||
For Use With Redundancy Module | ||
Standards/Approvals EN55035, EAC, EN61000-4-4, EN61000-4-5, EN61000-4-8, EN55024, EN55032, IEC62368-1, UL62368-1, CE, EN61000-6-2(EN50082-2), UL, EN61000-4-3, EN61000-4-6, EN61000-4-2, RoHS | ||
Depth 100mm | ||
Width 55mm | ||
- Land van herkomst:
- CN
40A DIN rail Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 12Vdc
Support 1+1 and N+1 redundancy system
2 channels input and 1 output
Suitable for redundancy operation of 12V/24V/48V system
Output current up to 40A
Cooling by free air convection
-40∼+80°C ultra-wide operating temperature ( >+60°C derating) 55mm slim width
Built-in 2 channels DC OK signal and alarm relay contact
3 years warranty
Applications
Industrial control system
Semiconductor fabrication Equipment
Factory automation
Electro-mechanical apparatus
Note
Available on EPLAN.
Gerelateerde Links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- PULS Redundancy Module for use with 1+1 Redundancy with Automated Load Sharing, YR Series
- Siemens Redundancy Module for use with SITOP, 6EP3 Series
- Siemens Redundancy Module for use with Power Supply, 6EP4348 Series
- Camtec Redundancy Module for use with Power Supplies, RED00202 Series