Infineon BTS72004EPAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS-stocknr.:
- 223-8503
- Fabrikantnummer:
- BTS72004EPAXUMA1
- Fabrikant:
- Infineon
Ontvang bulkkorting
Voeg 25 meer toe om € 7,05 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 9,50
(excl. BTW)
€ 11,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20.380 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 1,90 | € 9,50 | - |
| 25 - 45 | € 1,618 | € 8,09 | € 7,05 |
| 50 - 120 | € 1,522 | € 7,61 | € 18,90 |
| 125 - 245 | € 1,406 | € 7,03 | € 61,75 |
| 250 + | € 1,312 | € 6,56 | € 147,00 |
*prijsindicatie
- RS-stocknr.:
- 223-8503
- Fabrikantnummer:
- BTS72004EPAXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Width | 6mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4.9mm | ||
Width 6mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon BTS72004 series is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive load. It provides absolute and dynamic temperature limitation with controlled restart and over current protection with intelligent restart control.
High-side switch with diagnosis and embedded protection
Part of PROFET™+2 12V family
Rever save for low power dissipation in reverse polarity
Switch ON capability while inverse current condition
Green Product
Qualified in accordance with AEC Q100 grade 1
Gerelateerde Links
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS70021EPPXUMA1 High Side PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70902EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14