ROHM High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS-stocknr.:
- 267-2265
- Fabrikantnummer:
- BD1HCU50EFJ-CE2
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-2265
- Fabrikantnummer:
- BD1HCU50EFJ-CE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 500mΩ | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 4V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | BD1HxU50 | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 500mΩ | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 4V | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Series BD1HxU50 | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD1HCU50EFJ-C is an automotive 1ch high-side switch. It has a built-in overcurrent protection circuit, thermal shut down circuit, open load detection circuit, under voltage lock out circuit, and has diagnostic output function at the time during abnormal detection. This IC uses different production line against series model BD1HC500EFJ-C for the purpose of improving production efficiency.
Built-in overcurrent protection circuit
Low standby current
1ch High-side switch for the mechanical relay coil drive