Infineon BTS740S2XUMA1 High Side 2, High Side Power Switch Power Switch IC 20-Pin, DSO
- RS-stocknr.:
- 826-8226
- Fabrikantnummer:
- BTS740S2XUMA1
- Fabrikant:
- Infineon
Ontvang bulkkorting
Voeg 10 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 9,79
(excl. BTW)
€ 11,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
- Plus verzending 2.134 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 4,895 | € 9,79 | - |
| 10 - 48 | € 4,415 | € 8,83 | 9% |
| 50 - 248 | € 3,965 | € 7,93 | 18% |
| 250 - 498 | € 3,485 | € 6,97 | 28% |
| 500 + | € 3,02 | € 6,04 | 38% |
*prijsindicatie
- RS-stocknr.:
- 826-8226
- Fabrikantnummer:
- BTS740S2XUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 30mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 3.8W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 34V | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Length | 12.8mm | |
| Height | 2.65mm | |
| Series | BTS740S2 | |
| Automotive Standard | AEC | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 30mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 3.8W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type DSO | ||
Maximum Supply Voltage 34V | ||
Pin Count 20 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Length 12.8mm | ||
Height 2.65mm | ||
Series BTS740S2 | ||
Automotive Standard AEC | ||
Vrijgesteld
Infineon BTS740S2 Series Power Switch IC, 3.8W Power Rating, 34V Maximum Supply Voltage - BTS740S2XUMA1
This power switch IC is a high-side semiconductor device designed for automotive control of loads in vehicles and related systems. It operates within a vehicle-grade voltage range and provides controlled switching of two outputs from two inputs, suitable for integrating into ECU-level assemblies and other on-board power-management functions.
Features and Benefits:
• Low on-resistance 30mΩ for reduced conduction losses
• Supports supply range 5-34V enabling varied vehicle systems
• Dual output with two inputs for independent load control
• Power handling 3.8W for moderate continuous dissipation
• High operating temperature capability up to150°C for harsh environments
• Supports supply range 5-34V enabling varied vehicle systems
• Dual output with two inputs for independent load control
• Power handling 3.8W for moderate continuous dissipation
• High operating temperature capability up to150°C for harsh environments
Applications
• Suitable for lighting and indicator circuits in vehicles
• Ideal for body control module switch functions
• Used with motor drive predrivers for small actuators
• Can be used for controlled power distribution in dashboards
• Ideal for body control module switch functions
• Used with motor drive predrivers for small actuators
• Can be used for controlled power distribution in dashboards
What package and mounting style does it use for PCB integration?
It is supplied in a DSO package and designed for surface-mount placement to suit automated assembly processes.
How many pins are available for control and power connections?
The device provides 20 pins to accommodate dual outputs, inputs and necessary supply and ground connections.
What environmental temperature range can it tolerate during operation?
It is rated to operate down to -40°C and up to 150°C to handle cold starts and elevated under-bonnet temperatures.
What topology does the device implement for load switching?
The internal topology is a high-side switch arrangement, allowing loads to be switched on the positive supply rail.