Infineon High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252

Subtotaal (1 rol van 2500 eenheden)*

€ 4.602,50

(excl. BTW)

€ 5.570,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
2500 +€ 1,841€ 4.602,50

*prijsindicatie

RS-stocknr.:
919-6620
Fabrikantnummer:
BTS6163DAUMA1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

50mΩ

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

5.5V

Package Type

TO-252

Pin Count

5

Maximum Supply Voltage

62V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

21.5A

Height

2.3mm

Standards/Approvals

No

Length

6.5mm

Width

6.22mm

Series

PROFET

Automotive Standard

AEC

Land van herkomst:
DE

Infineon PROFET Series Power Switch IC, 21.5A Operating Current, 62V Maximum Supply Voltage - BTS6163DAUMA1


This power switch IC is a high-side load controller designed for automotive environments, providing controlled power distribution for vehicle systems. It operates across a wide input voltage range and is intended for applications requiring AEC-level suitability, delivering regulated switching performance with a compact surface-mount footprint.

Features and Benefits:


• 62V maximum supply supports high-voltage automotive systems
• 21.5A operating current enables substantial load-driving capacity
• 50mΩ switch-on resistance minimises conduction losses
• Dual outputs with single input simplify load management
• Rated to 150°C maximum operating temperature withstands harsh thermal conditions

Applications


• Suitable for switching high-current lighting circuits
• Ideal for power distribution in body electronics
• Used with battery systems requiring 5.5V-62V range compatibility
• Can be used for motorised flap and actuator control
• Suitable for consolidating multiple loads under one input

What mounting method does it require for PCB assembly?


It is designed for surface-mount placement in a TO-252 package to facilitate automated soldering.

How many pins are available for connection and control?


The device utilises five pins to provide power, control and dual-output connections.

What ambient range can it operate within?


It supports operation down to -40°C for cold environments and up to 150°C for high-temperature conditions.

Does it offer a small form factor for space-constrained designs?


The device measures 6.5mm in length and 6.22mm in width, providing a compact footprint for tight layouts.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.