Bosch 06019M2100 18V Cordless Power Tool Kit
- RS-stocknr.:
- 356-721
- Fabrikantnummer:
- 06019M2100
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 1.654,41
(excl. BTW)
€ 2.001,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.654,41 |
*prijsindicatie
- RS-stocknr.:
- 356-721
- Fabrikantnummer:
- 06019M2100
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | RoHS | |
| Series | GPT 18V-19 | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Power Tool Kit | ||
Standards/Approvals RoHS | ||
Series GPT 18V-19 | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
- Land van herkomst:
- DE
The Bosch Press tool designed to effortlessly handle a wide range of pipe diameters. With a powerful 32 kN pressing force, it can join plastic fittings up to 110 mm and metal fittings up to 54 mm. This tool features rapid pressing cycles, enabling you to press fittings in less than 5 seconds, depending on the pipe diameter. The 360° rotatable head provides easy maneuverability in tight spaces. A status LED light offers visual feedback during the pressing cycle, confirming a successful press and alerting you to any potential errors. The Press tool Professional is compatible with standard press jaws, standard R-System press jaws, and approved press jaws, making it versatile for different pipe diameters. It is designed for use with both plastic and metal fittings, with a compression range of up to 110 mm for plastic pipes and 54 mm for metal pipes. The tool is provided in an XL-BOXX (1 600 A02 59V) for convenient storage and transport.
Convenient and robust
Fast, comfortable working
Gerelateerde Links
- Bosch 06019H1175 18V Cordless Cordless Power Tool Kit
- Bosch 0615990L9B Type G - British 3-pin
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019J2271 18V Cordless Power Tool Kit
- Bosch 06019J2171 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit