Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LROMDCF 1/4 In BSP MAV0
- RS-stocknr.:
- 281-2624
- Fabrikantnummer:
- MAV06LROMDCF
- Fabrikant:
- Parker
Subtotaal (1 doos van 50 eenheden)*
€ 187,28
(excl. BTW)
€ 226,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 187,28 | € 3,746 |
*prijsindicatie
- RS-stocknr.:
- 281-2624
- Fabrikantnummer:
- MAV06LROMDCF
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Pressure Gauge Connector | |
| Connection A | 24° Metric Flareless Male | |
| Connection B | 1/4 In BSP | |
| Series | MAV0 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pressure Gauge Connector | ||
Connection A 24° Metric Flareless Male | ||
Connection B 1/4 In BSP | ||
Series MAV0 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PL
The Parker BSPP Pressure Gauge Adapter is a In Line diagnostic fittings and adapter. Diagnostic products are designed to be installed to a hose assembly or tube line without the need to displace the port adapter, working in conjunction with electronic diagnostic products and mechanical pressure and temperature sensing equipment.
Offers unlimited positioning
Full thread engagement and pressure capability
Gerelateerde Links
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LRCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV10LRCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LROMDCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LRCF 1/4 In BSP In-Line Diagnostic Fittings and Adapters
- RS PRO 1 bar
- RS PRO 3 bar
- RS PRO 160 bar
- RS PRO 4 bar