WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 5 bar, UKAS
- RS-stocknr.:
- 881-184
- Fabrikantnummer:
- 9354280
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 215,57
(excl. BTW)
€ 260,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 215,57 |
*prijsindicatie
- RS-stocknr.:
- 881-184
- Fabrikantnummer:
- 9354280
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CPA, DNV GL, EAC, GOST | |
| Calibrated | UKAS | |
| Model Number | 233.50 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CPA, DNV GL, EAC, GOST | ||
Calibrated UKAS | ||
Model Number 233.50 | ||
Vrijgesteld
- Land van herkomst:
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case