RS PRO, 50 mm BSP 1/4 in 1/4 in BSP Vacuum Gauge, 0 bar, UKAS
- RS-stocknr.:
- 941-340
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 134,23
(excl. BTW)
€ 162,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 189 stuk(s) vanaf 16 november 2026
- Plus verzending 100 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,23 |
*prijsindicatie
- RS-stocknr.:
- 941-340
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Vacuum Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Vacuum Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- TW
RS PRO BSP 1/4 Back Entry Vacuum Gauge 0bar, -1bar min.
This RS PRO tried and tested back entry vacuum gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.
This RS PRO vacuum gauge has been designed with the highest quality and versatility in mind and features 1/4 BSPT thread with 0 to 1 bar pressure and a 50 mm gauge diameter.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.