SMC, 42.5 mm MNPT Pressure Gauge, 0.2 MPa, UKAS
- RS-stocknr.:
- 192-6035
- Fabrikantnummer:
- G46-2-01
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 118,50
(excl. BTW)
€ 143,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 118,50 |
*prijsindicatie
- RS-stocknr.:
- 192-6035
- Fabrikantnummer:
- G46-2-01
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.2MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Type | MNPT | |
| Accuracy | ±3 % | |
| Case Material | Die Cast Aluminium | |
| Dial Colour | Black | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.2MPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Type MNPT | ||
Accuracy ±3 % | ||
Case Material Die Cast Aluminium | ||
Dial Colour Black | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- Land van herkomst:
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly Durable and have been designed to withstand tough conditions. Suitable for use in many applications.