Festo, 39 mm R 1/8 Threaded Pressure Gauge, 10 bar, RSCAL
- RS-stocknr.:
- 192-6109
- Fabrikantnummer:
- MA-40-10-R1/8-E-RG
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 97,86
(excl. BTW)
€ 118,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending
- Plus verzending 11 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,86 |
*prijsindicatie
- RS-stocknr.:
- 192-6109
- Fabrikantnummer:
- MA-40-10-R1/8-E-RG
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 | |
| Accuracy | 2.5 % | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 39mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Model Number | 525725 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 | ||
Accuracy 2.5 % | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 39mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Model Number 525725 | ||
Vrijgesteld
- Land van herkomst:
- PL
Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, ABS Case - MA-40-10-R1/8-E-RG, Numeric Part Number: 525725
The Festo MA pressure gauge is designed for accurate industrial pressure measurement. Featuring an analogue display, it enables easy reading of pressure levels from 0 to 10 Bar. With a Compact 40mm diameter, it is suitable for a range of applications, housed in a robust ABS case ensuring durability in demanding environments.
Features & Benefits
• High accuracy with a measurement class of 2.5
• Compact design with a 40mm diameter for versatile use
• Back entry design simplifies installation
• Compatible with inert gases and NEUTRAL fluids
• Operating temperature range of -20 to +60°C
Applications
• Suitable for pneumatic systems
• Ideal for laboratory equipment
• Applicable in general industrial environments
• Utilised in HVAC systems
• Effective in fluid handling processes
What standards does this pressure gauge conform to?
It conforms to the EN 837-1 standard for pressure gauges.