SMC, 43 mm One-Touch Fitting, Male, Threaded, Female Pressure Gauge, 10 bar, RSCAL
- RS-stocknr.:
- 192-6118
- Fabrikantnummer:
- 4K8-10P
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 110,39
(excl. BTW)
€ 133,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 110,39 |
*prijsindicatie
- RS-stocknr.:
- 192-6118
- Fabrikantnummer:
- 4K8-10P
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 1bar | |
| Connection Type | One-Touch Fitting, Male, Threaded, Female | |
| Connection Location | Back Entry | |
| Dial Size | 43mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 1bar | ||
Connection Type One-Touch Fitting, Male, Threaded, Female | ||
Connection Location Back Entry | ||
Dial Size 43mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- Land van herkomst:
- JP
Panel and Back Mount Connection
Gauges with a Visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Gerelateerde Links
- SMC Male Female Pressure Gauge, 10 bar
- SMC Male Threaded Pressure Gauge RSCAL
- SMC Male Female Pressure Gauge UKAS
- SMC One-Touch Fitting Pressure Gauge RSCAL
- SMC Male Threaded Pressure Gauge, 10 bar
- SMC Male Threaded Pressure Gauge UKAS
- SMC Male or Female Inlet 4 bar
- SMC One-Touch Fitting Pressure Gauge, 4 bar