WIKA, 50 mm R 1/8 BSPT Pressure Gauge, 1.6 bar, UKAS
- RS-stocknr.:
- 192-6351
- Fabrikantnummer:
- 7833586
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 120,66
(excl. BTW)
€ 146,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 65 stuk(s) vanaf 02 november 2026
- Plus verzending 67 stuk(s) vanaf 04 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,66 |
*prijsindicatie
- RS-stocknr.:
- 192-6351
- Fabrikantnummer:
- 7833586
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1.6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | R 1/8 | |
| Accuracy | ±1.6 % | |
| Connection Type | BSPT | |
| Series | 111.12 | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1.6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size R 1/8 | ||
Accuracy ±1.6 % | ||
Connection Type BSPT | ||
Series 111.12 | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN | ||
Calibrated UKAS | ||
- Land van herkomst:
- PL

Centre Back Connection
These Wika pressure gauges are designed on the Bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features & Benefits
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection with BSP tapered thread"
Product Application Information
Positive pressure gauges are suitable for a variety of installations including,
Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.