WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 1 bar
- RS-stocknr.:
- 219-0721
- Fabrikantnummer:
- 9022155
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 18,93
(excl. BTW)
€ 22,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 25 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,93 |
*prijsindicatie
Kalibratie-opties
Per stuk
€ 94,33
(excl. BTW)
€ 114,14
(incl. BTW)
Per stuk
€ 125,65
(excl. BTW)
€ 152,04
(incl. BTW)
- RS-stocknr.:
- 219-0721
- Fabrikantnummer:
- 9022155
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 213.53.0XX | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GL, GOST, CPA, CRN, CE | |
| Model Number | 213.53 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 213.53.0XX | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GL, GOST, CPA, CRN, CE | ||
Model Number 213.53 | ||
Vrijgesteld
- Land van herkomst:
- PL
The WIKA Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.
It is vibration and shock-resistant
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations