WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 100 mbar
- RS-stocknr.:
- 219-0775
- Fabrikantnummer:
- 9071377
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 110,10
(excl. BTW)
€ 133,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 58 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 21 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 110,10 |
*prijsindicatie
- RS-stocknr.:
- 219-0775
- Fabrikantnummer:
- 9071377
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 100mbar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BelGIM, CPA, GOST, MTSCHS | |
| Model Number | 611.10 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 100mbar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BelGIM, CPA, GOST, MTSCHS | ||
Model Number 611.10 | ||
Vrijgesteld
- Land van herkomst:
- CH
The WIKA capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated.
It has zero point setting in front
The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges