WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 250 bar
- RS-stocknr.:
- 219-0857
- Fabrikantnummer:
- 9459537
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 104,34
(excl. BTW)
€ 126,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,34 |
*prijsindicatie
Kalibratie-opties
Per stuk
€ 179,74
(excl. BTW)
€ 217,49
(incl. BTW)
Per stuk
€ 211,06
(excl. BTW)
€ 255,38
(incl. BTW)
- RS-stocknr.:
- 219-0857
- Fabrikantnummer:
- 9459537
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CPA, DNV GL, GOST, CE | |
| Model Number | 233.50 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CPA, DNV GL, GOST, CE | ||
Model Number 233.50 | ||
Vrijgesteld
- Land van herkomst:
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case