WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 1000 bar
- RS-stocknr.:
- 224-6187
- Fabrikantnummer:
- 48692338
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 933,87
(excl. BTW)
€ 1.129,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 933,87 |
*prijsindicatie
- RS-stocknr.:
- 224-6187
- Fabrikantnummer:
- 48692338
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Accuracy | ±0.1 % | |
| Connection Type | Type G | |
| Interface Type | Wireless | |
| Series | CPG1500 | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Minimum Operating Temperature | -10°C | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN, IEC, CE, EAC, CSA, GOST | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Accuracy ±0.1 % | ||
Connection Type Type G | ||
Interface Type Wireless | ||
Series CPG1500 | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Minimum Operating Temperature -10°C | ||
Dial Size 100mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN, IEC, CE, EAC, CSA, GOST | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.
Gerelateerde Links
- WIKA G 1/2 Wireless Pressure Gauge 1000 bar
- WIKA G 1/2 Wireless Pressure Gauge 100 bar
- WIKA G 1/2 Wireless Pressure Gauge 700 bar
- WIKA G 1/2 Wireless Pressure Gauge 24 bar
- WIKA G 1/2 Wireless Pressure Gauge 40 bar
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar
- WIKA G 1/2 Wireless Pressure Gauge 600 bar
- WIKA G 1/2 Wireless Pressure Gauge 250 bar