SMC Pressure Gauge, 10 bar
- RS-stocknr.:
- 235-3082
- Artikelnummer Distrelec:
- 304-23-715
- Fabrikantnummer:
- G36-10-01
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 11,76
(excl. BTW)
€ 14,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 116 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 35 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,76 |
*prijsindicatie
- RS-stocknr.:
- 235-3082
- Artikelnummer Distrelec:
- 304-23-715
- Fabrikantnummer:
- G36-10-01
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Case Material | Rolled Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Standards/Approvals | RoHS | |
| Model Number | G36-10 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Case Material Rolled Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Standards/Approvals RoHS | ||
Model Number G36-10 | ||
- Land van herkomst:
- JP
SMC Pressure Gauge, 10 Bar Maximum Pressure Measurement, 0 Bar Minimum Pressure Measurement - G36-10-01
This pressure gauge is an analogue measurement tool designed to accurately measure pressures ranging from 0 to 10 bar. With a back entry style suitable for various installations and an outer gauge diameter of R1/8 mm, it ensures versatile positioning in diverse applications. This device provides essential functionality in pressure measurement tools, catering specifically to industrial and automation environments.
Features & Benefits
• Back entry design facilitates easy installation in confined spaces
• Measures pressures from 0 to 10 bar with high accuracy
• Rugged construction ensures durability in industrial settings
• Analogue display allows for quick visual reading of pressure levels
• Gauge diameter of R1/8 mm ensures compatibility with standard equipment
• Ideal for monitoring pressure in pneumatic systems and applications
Applications
• Used for monitoring pressure in pneumatic
• Ideal in automation systems for precise control and feedback
• Utilised in maintenance equipment for reliable pressure checks
• Commonly employed in laboratories for experimental setups
What is the maximum pressure that can be measured?
The gauge can accurately measure pressures up to 10 bar, ensuring reliable readings throughout its operational range.
How can I maintain accuracy in the pressure readings?
To maintain accuracy, avoid exceeding the maximum pressure limit and steer clear of freezing temperatures, which can affect functionality.
What material is used in the construction of the gauge?
The gauge features a robust design with materials engineered to withstand typical industrial conditions, ensuring longevity and reliability.
Is this gauge suitable for all types of fluids?
This gauge is not suitable for use with water due to potential corrosion and blockage of the air passage; it is designed primarily for air and non-corrosive gases.