WIKA, 63 mm G 1/4 Male Pressure Gauge, 16 bar, RSCAL
- RS-stocknr.:
- 247-3618
- Fabrikantnummer:
- 7075741
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 109,12
(excl. BTW)
€ 132,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 59 stuk(s) klaar voor verzending
- Plus verzending 48 stuk(s) vanaf 18 maart 2027
- Plus verzending 36 stuk(s) vanaf 01 april 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,12 |
*prijsindicatie
- RS-stocknr.:
- 247-3618
- Fabrikantnummer:
- 7075741
- Fabrikant:
- WIKA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PAC Ukraine, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, ANSI/B1.20.1, PAC Kazakhstan | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PAC Ukraine, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, ANSI/B1.20.1, PAC Kazakhstan | ||
Calibrated RSCAL | ||
Vrijgesteld