WIKA, 100 mm 1/4 in NPT Process Pressure Gauge, 25 mbar
- RS-stocknr.:
- 268-5679
- Fabrikantnummer:
- 48799073
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 453,01
(excl. BTW)
€ 548,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 453,01 |
*prijsindicatie
- RS-stocknr.:
- 268-5679
- Fabrikantnummer:
- 48799073
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Pressure Measurement | 25mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Process | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Standards/Approvals | EN 837-3 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Pressure Measurement 25mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type Process | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Standards/Approvals EN 837-3 | ||
- Land van herkomst:
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement