Brannan, 100 mm G 3/8 Type G Pressure Gauge, 2.5 bar, RSCAL
- RS-stocknr.:
- 342-5698
- Fabrikantnummer:
- 34/652/0
- Fabrikant:
- Brannan
Subtotaal (1 eenheid)*
€ 116,45
(excl. BTW)
€ 140,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,45 |
*prijsindicatie
- RS-stocknr.:
- 342-5698
- Fabrikantnummer:
- 34/652/0
- Fabrikant:
- Brannan
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
| Merk | Brannan | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 3/8 | |
| Connection Type | Type G | |
| Case Material | Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Brannan | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 3/8 | ||
Connection Type Type G | ||
Case Material Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- SE
100mm Diameter Pressure Gauge
Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated
Standards
BS EN837 -1:1998