Time Electronics Hand Pump Pressure Pump Kit 40 bar
- RS-stocknr.:
- 666-0730
- Fabrikantnummer:
- 7090
- Fabrikant:
- Time Electronics
Subtotaal (1 eenheid)*
€ 1.470,00
(excl. BTW)
€ 1.778,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 09 november 2026
- Plus verzending 2 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.470,00 |
*prijsindicatie
- RS-stocknr.:
- 666-0730
- Fabrikantnummer:
- 7090
- Fabrikant:
- Time Electronics
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
| Merk | Time Electronics | |
| Product Type | Pressure Pump Kit | |
| Pump Type | Hand Pump | |
| Maximum Pressure | 40bar | |
| Weight | 910g | |
| Minimum Pressure | -950mbar | |
| Hose Length | 1m | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Time Electronics | ||
Product Type Pressure Pump Kit | ||
Pump Type Hand Pump | ||
Maximum Pressure 40bar | ||
Weight 910g | ||
Minimum Pressure -950mbar | ||
Hose Length 1m | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- GB
Pneumatic Calibration Pump Kit 7090
Performance and rugged design with features including contoured cushioned handles for comfort and control, protective caging for the vent valve (guarding against accidental damage) and dual o-rings on all pistons to ensure zero leakage.
Pressure to 40bar (600psi)
Vacuum to -950 mbar
Oversized check valve for smooth controlled operation
Non-oil based lubricant used on all moving parts
Supplied with
hoses, fittings and carry case
Gerelateerde Links
- Time Electronics Hand Pump Pressure Pump Kit 700 bar
- Fluke Pneumatic, Hand Pressure Pump Kit 40 bar
- Druck Hand Pressure Pump 40 bar
- Fluke Hydraulic, Hand Pressure Pump Kit 690 bar
- Druck Hand Pressure Pump 3 bar
- Ega-Master Hand Pressure Pump 60 bar
- WIKA Hand, Pneumatic Pressure Pump 35 bar
- Facom Pressure Test Pump Pressure Pump Kit 1.5 bar