TE Connectivity Absolute Pressure Sensor, 700kPa Operating Max, Surface Mount, 4-Pin, 3000kPa Overload Max, 4-SMD

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
201-1646
Fabrikantnummer:
20005303-00
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

3000kPa

Mounting Type

Surface Mount

Package Type

4-SMD

Pin Count

4

Maximum Operating Pressure

700kPa

The TE MS5837-07BA is a high-resolution altimeter sensor. This sensor is optimized for barometric pressure range but also for water depth measurement systems with a resolution of 31cm. It has the high endurance pad technology and lid shielded version of this pressure sensor module.

Ceramic and metal package: 3.3 x 3.3 x 2.75mm
Integrated digital pressure sensor
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
High chemical endurance
Shielded metal lid

Gerelateerde Links