Honeywell Technologies SSCDRRV015PDSA3 Differential Pressure SensorThrough Hole 8 DIP

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 36,20

(excl. BTW)

€ 43,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 90 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 36,20
10 - 24€ 30,05
25 +€ 28,78

*prijsindicatie

RS-stocknr.:
214-1516
Fabrikantnummer:
SSCDRRV015PDSA3
Fabrikant:
Honeywell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Honeywell

Product Type

Differential Pressure Sensor

Maximum Overload Pressure

60psi

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

15 psi

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

SSC

Standards/Approvals

No

Length

10mm

Height

13.75mm

Minimum Operating Pressure

-15psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - SSCDRRV015PDSA3


This differential pressure sensor provides precise measurement of small pressure differentials in environments that require a compact, low-voltage device. Designed for through-hole mounting with dual radial barbed ports, it operates from low supply voltages and delivers piezoresistive sensing suitable for integration into monitoring and control systems across industrial settings.

Features and Benefits:


• Operates from 3.3V to 5V supply enabling low-voltage systems
• Measures differential pressures from -15 to 15 psi for tight ranges
• Withstands 60 psi overload protecting against pressure spikes
• Achieves ±0.25% accuracy for high-precision measurement
• Functions between -40 and 85°C for varied industrial ambient conditions

Applications


• Suitable for HVAC airflow monitoring in duct systems
• Ideal for filter-clog detection in industrial plant equipment
• Used with pneumatic control loops requiring precise feedback
• Can be used for differential level sensing in closed vessels
• Suitable for laboratory test rigs needing Compact transducers

What electrical Interface does it require?


It accepts a low-voltage DC supply in the 3.3V to 5V range and uses an 8-pin DIP package for connection.

How is the sensor physically mounted and connected to pressure lines?


It is designed for through-hole PCB mounting and uses dual radial barbed ports for hose attachment.

What environmental conditions can it tolerate during operation?


The device operates reliably from -40 to 85°C and is rated to survive pressures up to 60 psi without damage.

What sensing technology does it use and how does that affect performance?


It employs a piezoresistive sensing element which supports stable, high-accuracy differential measurements.

How many electrical pins are provided for circuit integration?


The transducer is furnished with an 8-pin configuration in a DIP-style package.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.