Honeywell Technologies HSCMRRV001PG2A3 Piezoresistive Pressure SensorSurface 8 SMT

Ontvang bulkkorting

Voeg 10 meer toe om € 10,00 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 38,44

(excl. BTW)

€ 46,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 34 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 9€ 38,44-
10 - 24€ 37,44€ 10,00
25 - 49€ 36,48€ 49,00
50 +€ 35,56€ 144,00

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
226-9696
Fabrikantnummer:
HSCMRRV001PG2A3
Fabrikant:
Honeywell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

68.9kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

6.89 kPa

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Length

10mm

Maximum Output Voltage

6V

Height

13.75mm

Width

13.3mm

Series

HSC

Standards/Approvals

No

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-20°C

Minimum Output Voltage

-0.30V

Automotive Standard

No

Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRV001PG2A3


This piezoresistive pressure sensor provides precise low-pressure measurement for electronic systems that require surface mounting and Compact form factors. It operates within a low-voltage supply range suitable for modern control electronics and is intended for applications needing small, board-mounted sensing with a sealed dual-barbed port interface. The device functions across a moderate temperature band and delivers consistent analogue output for integration with measurement or control circuits.

Features and Benefits:


• High-accuracy ±0.25% improves measurement precision in tight-tolerance systems
• Low-voltage operation 3.3V to 5V enables direct interfacing with modern electronics
• Output range -0.30V to 6V supports wide analogue signal compatibility
• Overload capacity 68.9kPa protects sensor from pressure spikes
• 8-pin SMT surface-mount package simplifies Compact PCB integration

Applications


• Suitable for miniature pressure monitoring in low-pressure systems
• Ideal for fluid-handling modules using dual radial barbed fitting
• Used with battery-powered instrumentation requiring low-voltage sensors
• Can be used for environmental enclosures operating between -20°C and 85°C
• Suitable for Compact assemblies where surface mounting is required

What is the usable pressure span for measurement?


The sensor measures from 0 psi up to a maximum operating pressure of 6.89kPa.

How does the device connect to fluid systems?


It uses a dual radial barbed pressure sensor fitting for straightforward tubing attachment.

What thermal conditions are acceptable for operation?


It is specified to operate across a temperature range from -20°C to 85°C.

What package and mounting style does it use?


The component is supplied in an 8-pin SMT surface-mount package for PCB placement.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.